제품 정보
제품 개요
FLX-UPDT-000000-P-P1-SINGLE is an optional add on for uC/FL with single product license. Designed to provide easy firmware update without the use of uC/FlashLoader, it is shipped as source code. Updater enables the user ability to set up the PC COM port. Once the updater tool is in contact with the target, a notification message is provided in the application window. Users need only to click "start" or "enter" to update the target. The tool clears the flash, programs the new file into the flash, makes a CRC check, and makes the target application valid. Single Product license allows the licensee to embed one or more Micrium software component into an end product. Each end product can be produced in unlimited numbers.
애플리케이션
Embedded Design & Development
기술 사양
-
-
1
TUK SGACK902S Keystone Coupler
-
-
Windows
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서