AC164111
Adapter, Plugs in to 14-Pin ICSP Insulation Displacement Header, Automation & Program Sequencing

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩54,575 |
제품 정보
제품 개요
AC164111 is a PM3 ICSP RJ11 adapter designed to accommodate the transition from development to a production environment seamlessly. The adapter plugs into the 14 pin ICSP Insulation Displacement header on the MPLAB PM3 programmer and provides an interface to which an RJ11 cable assembly (which is common to debugging environments) can be used. The RJ11 interface is the de-facto standard on most demonstration boards. Additionally, the adapter facilitates automation and program sequencing by providing a header footprint with PASS/FAIL and GO signals and LED indicators useful to programming line operators.
애플리케이션
Embedded Design & Development
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Adapter
Plugs in to 14-Pin ICSP Insulation Displacement Header, Facilitates Automation & Program Sequencing
No SVHC (04-Feb-2026)
MPLAB PM3 Universal Device Programmer
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서