AC243009
Expansion Kit, 3 x SQI SST26VFxxx Serial Flash Daughter Boards, mikroBUS/PICtail Connectivity

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩119,304 |
제품 정보
제품 개요
AC243009 is a SQI SUPERFLASH® KIT 1 contains three Serial Flash Daughter Boards. The Serial Flash Daughter Board is an evaluation board designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development board (DM240001-2). It can also interface with the PICtail™ Plus connector that is located on the Explorer 16 Development board (DM240001).
- 3-pin header provides easy access for the external power supply and power measurement capability
- Plugs into the mikroBUS connector of the Explorer 16/32 development board
- Plugs into the PICtail Plus connector of the Explorer 16 development board
- Follows published recommended usage, including decoupling capacitors
목차
3 Serial Flash daughter boards and each board has a SQI Flash device soldered on it. (Serial Flash board 02-10609-4 has SST26VF064B soldered on it with jumper setting for J3 between Pin 2 and Pin 3), (Serial Flash board number 02-10609-5 has SST26VF032B soldered on it with jumper setting for J3 between Pin 2 and Pin 3), (Serial Flash board number 02-10609-6 has SST26WF016B soldered on it with jumper setting for J3 between Pin 1 and Pin 2).
기술 사양
Microchip
-
-
Three Serial Flash Daughter Boards SST26VF064B, SST26VF032B, SST26WF016B
No SVHC (04-Feb-2026)
-
-
Explorer 16/32 Development Boards (DM240001, DM240001-2)
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서