더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩111,489 |
제품 정보
제품 개요
AC244141 is an MPLAB® ICE 4 in-circuit emulator breakout board. The MPLAB ICE 4 in-circuit emulator breakout board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator for use in specialty connections, custom targets, or CI/CD systems. The connections can be made from the breakout headers with flying leads to targets or demo boards that have provisions for pin headers. Can use the breakout board to connect UART signals for use with CI/CD containers, access trace signals, connect to the data gateway interface (DGI) serial peripherals, such as SPI and I2C, and connect to power debugging current sense.
- Monitor different debug signals such as: SWD, JTAG, ICSP, AVR® MCU interfaces
기술 사양
MPLAB ICE 4 Breakout Board
It Gives MPLAB ICE 4 Compatibility to Legacy Target Connections. It Supports JTAG/SWD/ICSP Protocols
No SVHC (04-Feb-2026)
Microchip MPLAB ICE 4 In-Circuit Emulator, Debuggers Kit and CI/CD Systems
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서