더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩107,192 |
제품 정보
제품 개요
AC320032-3 is a BM 64 Bluetooth Radio daughter card. This card is a companion card for select PIC32 based development kits enabling customers to evaluate and prototype different Bluetooth solutions. This card is compatible with boards such as the Bluetooth Audio Development Kit (DV320032) and the PIC32 Bluetooth Starter Kit (DM320018) via the XC32 header interface. The BM64 Card features a fully certified Bluetooth 4.2 (BDR/EDR/BLE) module solution supporting both voice and data applications. Additionally, support for HSP, HFP, A2DP and AVRCP profiles resides on the radio, allowing the PIC32 to be used for graphics or user interface type functions rather than running the Bluetooth Stack. Compatible with PIC32 Bluetooth Audio Development Kit (DV320032), PIC32 Bluetooth Starter Kit (dm320018), PIC32MZEF Curiosity Board (DM320104), PIC32MX Curiosity Board (dm320103), PIC32MK GP Development Kit (dm320106), PIC32MX XLP Starter Kit (DM320105).
기술 사양
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서