더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩48,130 |
제품 정보
제품 개요
EV24U22A is a MTCH9010 evaluation kit designed to help users quickly familiarize themselves with the MTCH9010 capabilities. The kit includes capacitive and conductive sensor boards and uses an MCP2221A USB-to-UART bridge for sensor data streaming and device configuration through the MTCH9010 Enhanced Configuration Mode. The evaluation kit is designed to allow users to easily interface and test their own custom sensors with the MTCH9010, providing a versatile platform for rapid development and experimentation.
- Liquid detection and indication: includes capacitive and conductive sensor boards
- Detect LED indicates liquid detection, heartbeat LED provides system status updates
- Configure MTCH9010 using slide switches or UART: easy configuration using the slide switches
- Selectable capacitive or conductive sensing modes, enable sensor data streaming
- Enable enhanced configuration mode, adjustable liquid detection threshold via potentiometer
- Selectable sleep periods to optimize power consumption
- Configuration using UART interface: access enhanced settings for more precise control, customization
- MCP2221A USB to UART bridge for easy data logging and communication
- On-board status LED indicating successful enumeration with host computer
- Directly power the board via USB for easy use, on-board LDO ensures stable 3.3V operation
목차
MTCH9010 evaluation kit (capacitive and conductive sensor boards), Kit information, Latest user guide, Design documentation.
기술 사양
Evaluation Kit
Capacitive and Conductive Sensing
No SVHC (04-Feb-2026)
MTCH9010
Evaluation Board MTCH9010, 2x Sensor Boards
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서