더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,223 |
| 5+ | ₩22,700 |
제품 정보
제품 개요
EV68G27A is a WINCS02 add-on board which is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of our Wi-Fi network controller module, WINCS02PC. This add-on board is compliant with the mikroBUS standard and includes an on-board MCP2200 USB-to-UART converter enabling out-of-box evaluation. The WINCS02 Add-on Board offers an easy-to-use platform to speed up design concepts to market with: mikroBUS add-on board header for integration with RTOS and Linux host boards and USB Type-C® interface for immediate evaluation and development on PC. Bluetooth® coexistence support with PTA, Support for microcontroller (MCU) integration with MPLAB® X Tools and MPLAB Harmony v3 example applications. Suitable for Internet of Things (IoT), industrial automation, home automation, monitoring and diagnostics, access control applications.
- WINCS02PC Wi-Fi® network controller module with Trust&GO
- USB-C or host board-powered at 3.3V
- Easy to use SPI-to-Wi-Fi interface
- LEDs for power and status/event indication
기술 사양
Add-On Board
Add-On Board WINCS02PC-I
No SVHC (04-Feb-2026)
Wi-Fi Network Controller Module
-
기술 문서 (1)
EV68G27A의 대체 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서