제품 정보
제품 개요
The EVK1060A is an evaluation and development kit for applications using the AT42QT1060-MMU ('QT1060') 6 channel QTouch integrated circuit (IC). The EVK1060A provides a convenient reference design and let designers visualize discrete touch buttons, the guard channel and LED control functions. The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 general purpose inputs/outputs (GPIO's) as outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1). The PCB section supporting the LED's can be snapped off to leave a small touch key array with minimum components on the board. The size of a credit card, the board works as a standalone, but can also be connected to a host or PC using the 9206 USB plug-in card. The included software can configure a number of device parameters and evaluate the operation of the device. The device comes fully assembled, tested and documented.
- Visualize discrete touch buttons
- Standalone, PC, or host interface
- Size of a credit card
- 6 capacitive keys
- 6 general purpose inputs/outputs used as outputs (LED 0 - 5)
- One GPIO used as an input channel (SW1)
애플리케이션
Consumer Electronics, Portable Devices, Building Automation, Security, Audio, Industrial, Lighting, Metering
목차
1x EVK1060A assembly, 1x CR2032 battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU Ics, 1x EVK1060A user guide.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서