| 제조업체 | MICROCHIP |
|---|---|
| 제조업체 부품 번호 | MCP212XEV-DB복사 |
| 주문 코드 | 1332083 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
제품 정보
| 제조업체 | MICROCHIP |
|---|---|
| 제조업체 부품 번호 | MCP212XEV-DB복사 |
| 주문 코드 | 1332083 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MCP2120, MCP2122 |
| Kit Application Type | Interface |
| Application Sub Type | Encoder / Decoder |
| Kit Contents | Board, CD, Documents, Firmware |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
제품 개요
The MCP212XEV-DB is a MCP212X is a developer's daughter board used to evaluate and demonstrate the MCP2122 or the MCP2120 IrDA standard encoder/decoder devices. A header allows the MCP212X daughter board to be jumpered easily into systems for development purposes. The MCP212X daughter board is designed to interface to several of the new low cost PICmicro demo boards. These include the PICDEM HPC explorer demo board, the PICDEM FS USB demo board, and the PICDEM LCD demo board. When the MCP212X daughter board is used in conjunction with the PICDEM HPC explorer demo board, the MCP212x can be connected to either of the PIC18F8772's two UARTs or the RX and TX signals can be crossed so the MCP212x device can communicate directly out the PICDEM HPC explorer demo board's UART (DB 9). This allows similar functionality to the obsoleted MCP2120 Developer's board (DM163008).
- 8 pin socket for installation of MCP2122 (installed) and 14 pin socket for installation of MCP2120
- Three optical transceiver circuits (1 installed)
- Headers to interface to low cost PICDEM demo boards
- Headers to easily connect to the user's embedded system
- Jumpers to select routing of MCP212X signals to the PICDEM demo board headers
- Jumpers to configure the operating mode of the board
애플리케이션
Industrial, Automation & Process Control, Embedded Design & Development, Wireless, Communications & Networking
목차
The MCP212X Developer's Daughter Board, A MCP2120 sample device, MCP212X Developer's Daughter Board User's Guide, PICDEM HPC Explorer Board firmware, PICDEM USB Board firmware, Analog and Interface Products Demonstration Boards CD ROM.
기술 사양
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Interface |
| Kit Contents | Board, CD, Documents, Firmware |
| SVHC | No SVHC (15-Jan-2018) |
| Silicon Core Number | MCP2120, MCP2122 |
|---|---|
| Application Sub Type | Encoder / Decoder |
| Product Range | TUK SGACK902S Keystone Coupler |
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (15-Jan-2018) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .45 |