더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,168 |
제품 정보
제품 개요
PG164110 is a MPLAB® PICkit™ basic in-circuit debugger. It is designed to provide an ultra-low-cost, high-performance solution for programming and debugging Microchip PIC® and AVR® MCUs, dsPIC® DSCs, and SAM Arm® Cortex®-M based MCUs and MPUs. Its sleek and lightweight design makes it an ideal tool for a variety of environments, from educational settings to professional development labs. With comprehensive features and robust performance, the MPLAB PICkit Basic ensures that you have the tools you need to develop and debug your projects efficiently and effectively. MPLAB PICkit Basic is compatible with MPLAB X IDE, MPLAB IPE, MPLAB VS Code extensions, and partner ecosystems like IAR Embedded Workbench using the CMSIS-DAP standard via the CMSIS-DAP-Switcher. The device offers advanced debugging capabilities and supports various debugging interfaces like 4-wire JTAG and Serial Wire Debug. The tool provides automatic device selection and includes an adapter for ARM Cortex targets.
- Compatibility: Supports PIC® and AVR® MCUs, dsPIC® DSCs, SAM Arm® Cortex®-M based MCUs and MPUs
- Simple connectivity: USB Type-C® interface for easy PC connection
- High-speed USB 2.0 interface with up to 480Mbps data transfer
- Flexible target connection: eight-pin single in-line header with beginner-friendly flying leads
- Supports 4-wire JTAG, Serial Wire Debug (SWD), UPDI, PDI, SPI, debugWIRE and TPI programming
- Backward compatible with two-wire JTAG and ICSP
- Advanced debugging: full-target-MCU speed debugging, multiple hardware and software breakpoints
- Stopwatch and source code file debugging
- Enhanced user experience: easy firmware recovery with a push button, automatic device selection
- Lightweight and portable, excellent for classrooms and professional development labs
목차
MPLAB PICkit Basic In-Circuit Debugger/Programmer, USB Type-C cable, 8-pin SIL connector with colour coded wires, Arm SWD Adapter Board (8-pin to 10-pin), Adapter flat cable (10-Pin), Two MPLAB PICkit basic in-circuit debugger/programmer stickers.
기술 사양
In-Circuit Debugger
PIC, AVR, dsPIC, ARM
MPLAB PICkit Basic Debugger PG164110, 8-Pin SIL Conn, Adaptor Brd, USB/Flat Cable, 2x Stickers
-
PIC, AVR, dsPIC
Cortex-M
Debugging and Programming Using Powerful GUI of MPLAB X IDE or MPLAB IPE, USB Type-C Interface
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서