제품 정보
제품 개요
The SST39VF040-70-4I-WHE is a 4MB CMOS multi-purpose Flash Memory manufactured with SSTs proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The devices conform to JEDEC standard pinouts for x8 memories. Featuring high performance byte-program, the device provides a maximum byte-program time of 20µsec. This device uses toggle bit or data# polling to indicate the completion of program operation. To protect against inadvertent write, it has on-chip hardware and software data protection schemes. Designed, manufactured and tested for a wide spectrum of applications, it is offered with a guaranteed typical endurance of 100000 cycles. Data retention is rated at greater than 100 years. The device is suited for applications that require convenient and economical updating of program, configuration or data memory.
- Superior reliability
- Low power consumption
- Sector-erase capability - uniform 4 Kbyte sectors
- Fast read access time - 70ns
- Latched address and data
- Fast erase and byte-program
- Automatic write timing - internal VPP generation
- End-of-write detection
- CMOS I/O compatibility
애플리케이션
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
기술 사양
Parallel NOR
512K x 8bit
TSOP
14MHz
2.7V
3.3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (27-Jun-2024)
4Mbit
Parallel
32Pins
70ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서