더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩35,902 |
제품 정보
제품 개요
MCP16331 click functions as a buck-boost voltage regulator, a switching regulator topology that combines principles of the buck conversion (step-down) and the boost conversion (step-up). A buck converter outputs voltage that is smaller than the input voltage (steps down the input voltage). A boost converter outputs voltage that is greater than the input voltage (steps up the input voltage). By combining these two topologies, MCP16331 click is able to output a regulated DC voltage which can be set in the code for input voltage both greater and less than the output voltage. A typical application for a buck-boost regulator is a battery-powered system.
- 3.3V or 5V input voltage
- SPI interface
기술 사양
Buck-Boost Voltage Regulator Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서