
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩90,464 |
제품 정보
제품 개요
MIKROE-4616 is a LR 3 Click compact add-on board that contains a long-range transceiver. This board features the 32001345, RF technology-based SRD transceiver, which operates at a frequency of 868MHz from Mipot. Thanks to the spread spectrum modulation feature, as well as the low power consumption, it is capable of achieving long-range communication, immune to interferences. It features a complete long-range stack onboard, it implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application. This Click board™ offers an easy and reliable solution for developing highly integrated long-range IoT networks, security systems, alarm networks, and similar applications that require simple and reliable networking solutions. LR 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
기술 사양
LR 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서
