
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,161 |
제품 정보
제품 개요
MIKROE-5861 is an ADC 23 Click compact add-on board that converts an analogue voltage into a digital representation. This board features the ADS127L11, a wide-bandwidth 24-bit delta-sigma analogue-to-digital converter from Texas Instruments. It is capable of data rates up to 400ksps using a wideband filter and up to 1067ksps using a low-latency filter. It also offers an excellent combination of AC performance and DC precision with low power consumption. This Click board™ makes the perfect solution for the development of data acquisition (DAQ) measurement devices, shock and vibration instruments, condition monitoring, sonars, electroencephalograms, power quality analysers, and more. ADC 23 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Programmable data rate
- Selectable digital filter (wideband and low-latency filters)
- Power-scalable architecture
- Input and reference pre-charge buffers
- Internal or external clock
- SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
기술 사양
ADC 23 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서
