
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩72,912 |
제품 정보
제품 개요
MIKROE-5936 is a Step Down 11 Click compact add-on board that converts higher voltages into lower voltage levels. This board features the TPSM82913, a low-noise and low-ripple buck power module from Texas Instruments. It is a fixed-frequency current-mode converter module with a filtered internal reference to achieve a low-noise output similar to low-noise LDOs. It uses voltages from 3V up to 17V as an input voltage to step it down from 1V up to 5.5V as an adjustable output with up to 3A of current. This Click board™ makes the perfect solution for the development of telecom infrastructure, test and measurement applications, medical equipment, and more. Step Down 11 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V, external
기술 사양
Step Down 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서
