| 제조업체 | MIKROELEKTRONIKA |
|---|---|
| 제조업체 부품 번호 | MIKROE-6371복사 |
| 주문 코드 | 4626835 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩126,888 |
제품 정보
| 제조업체 | MIKROELEKTRONIKA |
|---|---|
| 제조업체 부품 번호 | MIKROE-6371복사 |
| 주문 코드 | 4626835 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | NXP |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | MKV42F128VLH16 |
| Silicon Family Name | Kinetis - KV4x |
| For Use With | MikroE Development Boards |
| Kit Contents | SiBRAIN MCU Card 5 MKV42F128VLH16 |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
제품 개요
MIKROE-6371 is a SiBRAIN Card standardized add-on board which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- SiBRAIN for Kinetis MKV42F128VLH16
- 8th generation type
- ARM Cortex-M4 architecture
- 128KB MCU memory
- 24576bytes RAM
- 3.3V supply voltage
기술 사양
| Silicon Manufacturer | NXP |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | Kinetis - KV4x |
| Kit Contents | SiBRAIN MCU Card 5 MKV42F128VLH16 |
| SVHC | No SVHC (07-Nov-2024) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | MKV42F128VLH16 |
| For Use With | MikroE Development Boards |
| Product Range | - |
기술 문서 (1)
법률 및 환경
| 관세 번호: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .018 |