더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩276,792 |
제품 정보
제품 개요
MIKROE-6802 is a LTE IoT 13 Click compact add-on board designed for low-power cellular connectivity and GNSS positioning for IoT devices operating over LTE-M and NB-IoT networks. It is based on the WIRL-CLTI Adrastea-I (2615011136000) module from Würth Elektronik, built around the Sony Altair ALT1250 chipset with integrated GPS/GLONASS support and an onboard ARM Cortex-M4 user MCU. The board features wide global band coverage, 3GPP Release 13 compliance upgradeable to Release 14, multiple communication protocols, hardware flow-controlled UART, USB Type-C for firmware upgrading, tamper-detection, micro SIM support, and many other features. This Click board is ideal for smart industry, smart city, asset tracking, agriculture, healthcare, and remote monitoring applications that require secure and wide-area cellular connectivity.
- UART, USB interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltages 3.3V or 5V
기술 사양
LTE IoT 13 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서