
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩47,907 |
제품 정보
제품 개요
MIKROE-6823 is a DAC 21 Click compact add-on board that provides multi-channel digital-to-analogue signal generation. It is based on the MCP47CMB28, a 12-bit octal voltage output DAC from Microchip, which integrates eight independent buffered channels, an I2C interface, and programmable non-volatile memory. The board supports flexible reference selection, and easy configuration of I2C addresses, reference sources, logic levels, and MTP programming mode. With fast 4µs settling time, 1LSB INL performance, latch-based synchronized output updates, and support for high-voltage MTP programming, the Click board ensures reliable and configurable analogue output generation. This makes it particularly suitable for sensor calibration, offset and gain trimming, precision reference generation, motor control loops, and a wide range of industrial and consumer control applications. DAC 21 Click is fully compatible with mikroBUS™ socket and can be used on any host system supporting mikroBUS™ standard.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
기술 사양
DAC 21 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서
