더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,147 |
| 3+ | ₩27,209 |
| 5+ | ₩25,914 |
제품 정보
제품 개요
PGA1001 is a 100mm model craft digital plastic vernier caliper. It is a LCD caliper for accurate measuring. User will be able to tackle most measuring jobs using 2-way measurement (mm/in). It has 0.1 graduation for the precision and maximum capacity of 100mm/4inch. It includes tools for marking and measuring. Accurate measuring and marking are fundamental to the success of any hobby and craft project. User will be able to tackle most measuring jobs using a steel rule, an engineer's square and a scribe tool. There are certain tasks which require more precision. In this circumstance a set of divider calipers, micrometre or vernier calipers will usually offer the accuracy user require.
- For precise measuring, clear LCD display
- 3-way measurement, 0.1mm graduation, 1.5V power battery
기술 사양
Digital Caliper
-
-
100mm
0.1mm
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서