제품 정보
19004-0001.의 대체 제품
4개 제품을 찾았습니다.
제품 개요
The 19004-0001 is an InsulKrimp™ male coupler made of brass with zinc chromate plated finish for 22 to 18AWG wire. This 190004 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. It can be used with 19005-0001, 19005-0003 and 19005-0004 female couplers. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements. The fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This "splice" may be connected and disconnected without damage to the nylon insulation.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 600V
- Operating temperature range from -65 to 105°C
애플리케이션
Automotive, Consumer Electronics, Industrial
기술 사양
InsulKrimp 19004 Series
18AWG
Brass
22AWG
0.96mm²
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서