페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체MOLEX
제조업체 부품 번호53649-0674복사
주문 코드1507871
Product RangeSlimStack 536490 Series
AKAGTIN UPC EAN: 822348184156
귀하의 부품 번호
더 이상 재고 없음
제품 정보
제조업체MOLEX
제조업체 부품 번호53649-0674복사
주문 코드1507871
Product RangeSlimStack 536490 Series
AKAGTIN UPC EAN: 822348184156
기술 데이터 시트
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536490 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (07-Jul-2017)
제품 개요
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
애플리케이션
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
기술 사양
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (07-Jul-2017)
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536490 Series
Contact Termination Type
Solder
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85369010
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (07-Jul-2017)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.001
