입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩253,837 |
제품 정보
제품 개요
The EVKT-MP2696A is an evaluation kit for the MP2696A. This board is designed for MP2696A which is a highly-integrated single-cell Li-Ion/Li-Polymer battery charger with pass-through power path management function. Layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode and the charge full voltage is preset to 4.200V for 1 cell Li-Ion battery.
- Contains EVMP2696A evaluation board (EV2696A-Q-00A) and communication interface (EVKT-USBI2C-02)
목차
MP2696A evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Battery
MP2696AGQ-0000
Eval Board EV2696A, USB to I2C Communication Interface, USB Cable, Ribbon Cable, User Guide
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서