입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩86,222 |
제품 정보
제품 개요
EVKT702-KNOB-Q-01A is a rotary knob kit for MagAlpha. It is an evaluation kit for MagAlpha magnetic position sensor family. The EVKT-KNOB allows users to run and test the MagAlpha sensor quickly. It is delivered assembled with a knob and magnet. The sensor is mounted in an end-of-shaft configuration. The EVKT-KNOB is compatible with the MACOM kit, offering seamless connection and operation of the MagAlpha and allowing users to evaluate MagAlpha functionalities and performances, such as noise level, refresh rate, power-up time, magnetic field dependence, and so on. Typical applications include knobs, potentiometer replacements, dials, appliances, and consumer goods.
- Ready-to-use knob with end-of-shaft magnet
- Extra spacers
- Compatible with MagAlpha communication interface kit (EVKT-MACOM)
목차
EVMA board with MagAlpha mounted, 0.7mm and 2.0mm spacers, Knob with magnet, Extra cylinder magnet (NdFeB N35 D=5mm H=2.5mm).
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Magnetic Position Sensor
No SVHC (19-Jan-2021)
MagAlpha Eval Board MA702, 0.7mm & 2mm Spacers, Knob with Magnet, Extra Cylinder Magnet
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서