![MULTICOMP PRO MCWF08W1651BTL SMD Chip Resistor, 1.65 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://kr.element14.com/productimages/standard/en_GB/2309111-40.jpg)
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 10 | ₩282 | ₩2,820 |
| 총계 가격 | ₩2,820 | ||
| 수량 | 가격 |
|---|---|
| 10+ | ₩282 |
| 100+ | ₩240 |
| 500+ | ₩221 |
| 1000+ | ₩201 |
| 2500+ | ₩178 |
| 수량 | 가격 |
|---|---|
| 5000+ | ₩175 |
| 25000+ | ₩167 |
제품 정보
제품 개요
The MCWF08W series SMD metal high precision thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
- Low current noise
- High reliability and stability of ±0.25% and below
- High performance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
기술 사양
1.65kohm
125mW
Thin Film
MP WF Series
100V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 0.1%
0805 [2012 Metric]
Precision
± 10ppm/°C
2.01mm
-55°C
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
