| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-ADA-SB-1000V-G복사 |
| 제조업체 표준 리드 타임 | 9주 |
| 주문 코드 | 4661695 |
| Product Range | Multicomp Pro Flexible Test Adapters |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,170 |
| 10+ | ₩12,290 |
| 25+ | ₩10,841 |
| 50+ | ₩9,893 |
| 100+ | ₩9,285 |
제품 정보
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-ADA-SB-1000V-G복사 |
| 제조업체 표준 리드 타임 | 9주 |
| 주문 코드 | 4661695 |
| Product Range | Multicomp Pro Flexible Test Adapters |
| 기술 데이터 시트 | |
| Accessory Type | 4mm Banana Socket to Free End Adapter |
| For Use With | Screw Terminal Blocks to Power Quality Analysers, Multimeters, Oscilloscopes, Special Bench Meters |
| Product Range | Multicomp Pro Flexible Test Adapters |
| SVHC | No SVHC (21-Jan-2025) |
제품 개요
The Multicomp Pro Screw Terminal Flexible Test Adapter is a 1000V CAT III-rated solution designed for safe and reliable electrical testing in confined or hard-to-reach spaces. Featuring a 2.50mm² solid copper core (1.7mm O/D) and a shrouded 4mm banana socket, it enables secure connection to test equipment. The adapter is screwed directly into terminal blocks and remains flexible for ease of access. A built-in protective finger guard ensures safe handling during live testing. Suitable for both temporary tests and long-term installation for periodic measurements.
- 1000V CAT III adaptor for screw terminal block
- Adaptor made of a flexible insulated shaft to connect to screw terminal blocks and a 4mm banana female terminal
- Durable connection. Several days, months, etc.
- Connects to screw terminal blocks compliant with 2,50mm² (approx. AWG13) rigid copper cables.
- 1000 V CAT III / 600 V CAT IV, reinforced insulation
- Black, Red, Yellow, Green, Blue, White, Brown Gray
애플리케이션
Test & Instrumentation, Industrial Maintenance, Automated Test Equipment, Electrical, System Monitoring, Sensing & Instrumentation
기술 사양
| Accessory Type | 4mm Banana Socket to Free End Adapter |
|---|---|
| Product Range | Multicomp Pro Flexible Test Adapters |
| For Use With | Screw Terminal Blocks to Power Quality Analysers, Multimeters, Oscilloscopes, Special Bench Meters |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | France 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .01 |