MP-EW-CL
Glasses, Protective / Safety, Anti-Fog, Anti-Scratch, Transparent, CE, EN166, EN170, UK CA Approved

| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-EW-CL복사 |
| 제조업체 표준 리드 타임 | 19주 |
| 주문 코드 | 4293024 |
| Product Range | Multicomp Pro Safety Glasses |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,015 |
| 10+ | ₩16,763 |
| 25+ | ₩16,208 |
| 50+ | ₩15,671 |
| 100+ | ₩15,188 |
제품 정보
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-EW-CL복사 |
| 제조업체 표준 리드 타임 | 19주 |
| 주문 코드 | 4293024 |
| Product Range | Multicomp Pro Safety Glasses |
| 기술 데이터 시트 | |
| Spectacle Type | Protective / Safety |
| Lens Style | Anti-Fog, Anti-Scratch |
| Eyeglass Lens Colour | Transparent |
| Frame Colour | - |
| Safety Category | CE, EN166, EN170, UK CA Approved |
| Product Range | Multicomp Pro Safety Glasses |
| SVHC | To Be Advised |
제품 개요
The MP‑EW‑CL safety glasses deliver modern protection with a lightweight, stylish curved profile designed for all‑day comfort. The single wrap‑around clear lens provides an unobstructed, wide field of vision, ensuring excellent visibility in demanding environments. Co‑injected soft TPR temples offer a secure, pressure‑free fit, while the soft anti‑slip nose bridge enhances stability and comfort during extended use. A metal‑free construction makes these glasses suitable for sensitive work areas, while the advanced dual‑performance coatings elevate durability and clarity. The Premium K Armour coating maximises scratch resistance, extending product life even in harsh conditions. Complementing this, the Premium N‑RX antifog technology delivers superior fog‑resistance on both sides of the lens, maintaining clear vision in fast‑changing temperatures or high‑humidity environments. Designed for reliability, comfort, and long‑lasting clarity, the MP‑EW‑CL is an ideal choice for professionals who require dependable eye protection with enhanced optical performance.
- Premium K Armour coating delivers maximum scratch resistance for long service life
- N‑RX antifog coating prevents fogging on both sides of the lens
- Lightweight curved design ensures comfort and modern styling
- Wrap‑around lens provides a wide, unobstructed field of vision
- Soft TPR temples offer a secure and comfortable fit
- Anti‑slip nose bridge improves stability during extended wear
- Metal‑free design suitable for sensitive or restricted environments
- Clear lens ideal for general indoor and outdoor applications
- Durable construction supports daily professional use
- Reliable optical clarity enhances safety and productivity
애플리케이션
3D Scanning, Aerospace, Automotive, Biomedical, Construction, Electrical and Electronics, Industrial & Manufacturing, Laboratory, Maintenance & Repair, Safety
기술 사양
| Spectacle Type | Protective / Safety |
|---|---|
| Eyeglass Lens Colour | Transparent |
| Safety Category | CE, EN166, EN170, UK CA Approved |
| SVHC | To Be Advised |
| Lens Style | Anti-Fog, Anti-Scratch |
|---|---|
| Frame Colour | - |
| Product Range | Multicomp Pro Safety Glasses |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 90049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .04 |