| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-GG-CL복사 |
| 제조업체 표준 리드 타임 | 19주 |
| 주문 코드 | 4293026 |
| Product Range | Multicomp Pro Safety Glasses |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,063 |
| 10+ | ₩23,543 |
| 25+ | ₩22,863 |
| 50+ | ₩22,201 |
| 100+ | ₩21,593 |
제품 정보
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP-GG-CL복사 |
| 제조업체 표준 리드 타임 | 19주 |
| 주문 코드 | 4293026 |
| Product Range | Multicomp Pro Safety Glasses |
| 기술 데이터 시트 | |
| Spectacle Type | Protective / Safety |
| Lens Style | Anti-Fog, Anti-Scratch |
| Eyeglass Lens Colour | Transparent |
| Frame Colour | - |
| Safety Category | CE, EN166, EN170:2002 |
| Product Range | Multicomp Pro Safety Glasses |
| SVHC | To Be Advised |
제품 개요
The MP‑GG‑CL Premium Conza™ Indirect Vent Safety Goggle delivers advanced eye protection with exceptional wearer comfort. Designed with a modern, low‑profile frame and a panoramic clear lens, it provides excellent optical clarity and unrestricted peripheral vision for precise, confident work. The ultra‑soft TPR flange ensures a low‑pressure, adaptive fit that seals comfortably against the face, protecting against liquids, dusts and airborne particles during demanding tasks. A rotatable strap buckle and fully adjustable head strap allow users to achieve a secure, personalised fit, ensuring the goggle remains correctly positioned throughout extended wear. The innovative twin indirect vent system enhances airflow to reduce heat build‑up, delivering outstanding comfort during long shifts. To maximise durability and visibility, the lens features Premium K Armour anti‑scratch coating, extending product life even in harsh environments. The Premium N‑RX anti‑fog technology provides high‑performance fog resistance on both sides of the lens, maintaining clear vision in fluctuating temperatures or high‑humidity conditions. The spacious internal design fits comfortably over most medium‑size prescription frames, making it an ideal choice for users requiring corrective eyewear.
- Panoramic lens — Wide, unobstructed field of vision for precise and safe work
- Soft TPR flange — Ultra‑comfortable, low‑pressure facial seal
- Twin indirect vents — Improved airflow for cooler, extended wear
- Anti‑fog coating — Premium N‑RX treatment prevents fogging on both lens surfaces
- Anti‑scratch armour — K Armour coating enhances durability and lens life
- Adjustable strap — Rotatable buckle ensures secure, personalised fit
- Prescription‑friendly — Fits over most medium‑size prescription frames
- Low‑profile design — Modern styling with excellent optics
- Liquid & dust protection — Reliable seal for challenging environments
- Metal‑free build — Lightweight and suitable for sensitive applications
애플리케이션
3D Scanning, Aerospace, Automotive, Biomedical, Construction, Electrical and Electronics, Industrial & Manufacturing, Laboratory, Maintenance & Repair, Safety
기술 사양
| Spectacle Type | Protective / Safety |
|---|---|
| Eyeglass Lens Colour | Transparent |
| Safety Category | CE, EN166, EN170:2002 |
| SVHC | To Be Advised |
| Lens Style | Anti-Fog, Anti-Scratch |
|---|---|
| Frame Colour | - |
| Product Range | Multicomp Pro Safety Glasses |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 90049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .09 |