200 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,928 |
| 10+ | ₩4,360 |
| 25+ | ₩3,708 |
| 100+ | ₩3,504 |
| 150+ | ₩3,199 |
| 250+ | ₩3,056 |
| 1000+ | ₩2,934 |
| 1500+ | ₩2,832 |
제품 정보
제품 개요
The MP011801 from Multicomp Pro is a high current male power connector designed for demanding controller applications. Offering a higher 45A continuous current rating than standard variants in the range, this connector delivers dependable electrical performance where elevated current capacity is required. The connector features gold plated contacts to ensure stable conductivity and low contact resistance, helping to minimise power loss in high load conditions. Housed in durable PA insulation, the MP011801 supports reliable operation across a wide temperature range of -20°C to +120°C. With a 500V DC withstanding voltage and a specified mating life of up to 100 cycles, it is well suited for robust, secure power connections in professional control systems.
- 45A rated current for higher power controller applications
- Contact resistance ≤1mΩ for consistent electrical performance
- Gold plated contacts for reliable conductivity and corrosion resistance
- Durable PA insulation housing for mechanical and thermal stability
- Wide operating temperature range: -20°C to +120°C
- 500V DC withstanding voltage for dependable electrical insulation
- Male connector configuration for secure power interconnection
- Yellow housing for clear visual identification
- Rated for 100 mating cycles in controlled connection environments
기술 사양
2Contacts
PCB Mount
-
Pin
Gold Plated Contacts
1Rows
MP XT Series
Through Hole Right Angle
Plug
-
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서