| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP014054복사 |
| 제조업체 표준 리드 타임 | 20주 |
| 주문 코드 | 4461705 |
| Product Range | Multicomp Pro Safety Lockout Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,435 |
| 25+ | ₩3,167 |
| 75+ | ₩3,060 |
| 150+ | ₩2,952 |
| 500+ | ₩2,845 |
| 1000+ | ₩2,738 |
제품 정보
| 제조업체 | MULTICOMP PRO |
|---|---|
| 제조업체 부품 번호 | MP014054복사 |
| 제조업체 표준 리드 타임 | 20주 |
| 주문 코드 | 4461705 |
| Product Range | Multicomp Pro Safety Lockout Series |
| 기술 데이터 시트 | |
| Lockout Device Type | Circuit Breaker |
| Lock Material | Nylon (Polyamide) |
| Lock Colour | - |
| Product Range | Multicomp Pro Safety Lockout Series |
| SVHC | No SVHC (23-Jan-2024) |
제품 개요
The Circuit Breaker Lockout, Pin-out Wide, is a powerful tool for electrical safety, offering a tailored solution for larger or unique circuit breakers. Its adaptability, ease of use, and high visibility make it an indispensable asset for electricians, maintenance teams, and facility managers seeking to secure and control diverse electrical systems. This device ensures that even the most challenging circuit breakers can be effectively locked out, promoting a safer work environment. This innovative solution ensures that even the most challenging circuit breakers can be locked out securely, preventing unauthorized access and promoting a safe work environment.
- Made from engineering plastic strengthened nylon PA.
- Fit most existing types of European and Asia Circuit Breaker.
- Easily installed with the aid a push button or rotate roller.
- Available for single and multi-pole circuit breaker.
- Recommended to use in combination with a padlock for added safety.
- Can use padlocks with a shackle Dia. up to 7mm.
애플리케이션
Industrial Automation Control, Commercial, Laboratory, Renewable Energy
기술 사양
| Lockout Device Type | Circuit Breaker |
|---|---|
| Lock Colour | - |
| SVHC | No SVHC (23-Jan-2024) |
| Lock Material | Nylon (Polyamide) |
|---|---|
| Product Range | Multicomp Pro Safety Lockout Series |
기술 문서 (1)
법률 및 환경
| 관세 번호: | 83011000 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 추후 공고함 |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (23-Jan-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |