MP015556
T-Star Wrench Set, 9 Pieces of T10, T15, T20, T25, T27, T30, T40, T45, T50mm Extra Long Wrenches

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,467 |
| 10+ | ₩10,426 |
| 25+ | ₩9,564 |
| 50+ | ₩9,367 |
| 100+ | ₩9,188 |
제품 정보
제품 개요
MP015556 T-Start Wrench Set, Extra Long, 9 Pcs. Durable rainbow series wrench set made from chrome vanadium steel, designed for strength and longevity. The set includes tamper-resistant T-Star sizes T10, T15, T20, T25, T27, T30, T40, T45, and T50mm, with the longest length of 22.5 cm for improved reach and leverage. Lightweight at 409 g, this 9-piece set is ideal for precision work in mechanics, electronics, and general maintenance.
- Material: Chrome Vanadium
- Type: Rainbow Series
- Tamper T Star Set Includes: T10, T15, T20, T25, T27, T30, T40, T45, T50mm
- Longest Length: 22.5cm
- Product Weight: 409g
애플리케이션
Mechanical, Installations, Industrial & Manufacturing, Facility Maintenance, Hobby & Education
목차
x1 T10mm; x1 T15mm; x1 T20mm; x1 T25mm; x1 T27mm; x1 T30mm; x1 T40mm; x1 T45mm; x1 T50mm
기술 사양
9 Pieces of T10, T15, T20, T25, T27, T30, T40, T45, T50mm Extra Long T Star Wrenches
No SVHC (21-Jan-2025)
Multicomp Pro Wrench Sets
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서