
여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,461 |
| 10+ | ₩27,042 |
| 25+ | ₩23,184 |
| 50+ | ₩20,295 |
| 100+ | ₩18,016 |
제품 정보
제품 개요
The MP016976 USB4 Cable Assembly is a high-performance connectivity solution designed to support the latest generation of data, video, and power applications. Delivering ultra-fast transfer speeds of up to 80Gbps, this premium USB4 cable enables rapid data movement between compatible devices, making it ideal for professional workstations, high-speed storage devices, advanced docking stations, and next-generation computing environments. Supporting stunning display resolutions up to 16K, the cable provides exceptional visual performance for demanding multimedia applications, content creation, digital displays, and high-resolution monitor setups. Compatibility with Thunderbolt 3, Thunderbolt 4, and Thunderbolt 5 technologies ensures versatile connectivity across a wide range of modern devices and peripherals. With power delivery capabilities of up to 240W (48V/5A), the cable can efficiently charge laptops, monitors, docking stations, and other power-hungry devices while simultaneously transferring data and video signals. This makes it an ideal all-in-one solution for reducing cable clutter and simplifying device connectivity. The 1m cable length offers a practical balance between flexibility and performance, while the durable 5.5mm outer diameter provides robust construction for reliable everyday use. Designed to meet the needs of professional, commercial, and consumer applications, the MP016976 USB4 Cable Assembly combines exceptional speed, high-resolution video support, and powerful charging capabilities in a single advanced cable solution.
- USB4 cable assembly delivers ultra-fast data transfer speeds up to 80Gbps
- Supports ultra-high-definition video resolutions up to 16K
- Provides up to 240W Power Delivery (48V/5A) for device charging
- Compatible with Thunderbolt 3, Thunderbolt 4 and Thunderbolt 5 devices
- Enables simultaneous data, video and power transmission
- Ideal for laptops, docking stations, monitors and external storage
- 1m cable length provides convenient and flexible connectivity
- Robust 5.5mm outer diameter for reliable everyday performance
- Supports high-bandwidth computing and multimedia applications
- Reduces cable clutter with a single-cable connectivity solution
- Suitable for professional, commercial and consumer environments
- Designed for modern high-performance USB4 ecosystems
애플리케이션
Data / Computing, Computers & Computer Peripherals, Computer Peripherals, Computer Hardware, Communications & Networking, High Speed Digital, Telecommunications, Datacom, Consumer Electronics, Office
기술 사양
Type C Plug to Type C Plug
3.28ft
-
Multicomp Pro USB4 Cable Assemblies
1m
USB 4.0
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서
