더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,930 |
| 5+ | ₩93,792 |
| 10+ | ₩87,404 |
제품 정보
제품 개요
Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Contains multiple cores of rosin based flux
- Pale coloured residues do not require cleaning
- Extra wetting ability for faster soldering
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Maintenance & Repair, Industrial, Communications & Networking, Audio
메모
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level
기술 사양
Lead Free
99.3, 0.7 Sn, Cu
0.047"
250g
Multicomp Type 511 Solder Wire
No Clean and Rosin Flux
1.2mm
227°C
8.818oz
No SVHC (14-Jun-2023)
509-0623의 대체 제품
2개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서