1399925-M의 대체 제품
5개 제품을 찾았습니다.
제품 개요
The 1399925-M is a no clean cored Solder Wire manufactured as standard with a nominal flux content of 1%. Multicore X39 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. A wide range of wire diameters is available manufactured to close dimensional tolerances. Multicore X39 solid flux is based on modified rosins and halide-free carboxylic acid activators. In use it has a mild rosin smell and leaves a small quantity of clear residue.
- No clean
- Low residue
- Eliminates cost of cleaning
- Halide free
- Non-corrosive formulation
- Negligible residues
- Fast Soldering on copper and brass
애플리케이션
Maintenance & Repair, Industrial
기술 사양
Lead Free
99.3, 0.7 Sn, Cu
0.035"
250g
-
Rosin
0.9mm
227°C
8.818oz
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서