![MURATA GJM0335C1E6R8WB01D Capacitor, RF, 6.8 pF, 25 V, GJM Series, ± 0.05pF, 125 °C, 0201 [0603 Metric]](https://kr.element14.com/productimages/standard/en_GB/4791317-40.jpg)
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 10 | ₩69 | ₩690 |
| 총계 가격 | ₩690 | ||
| 수량 | 가격 |
|---|---|
| 10+ | ₩69 |
| 100+ | ₩60 |
| 500+ | ₩44 |
| 2500+ | ₩37 |
| 7500+ | ₩34 |
| 15000+ | ₩25 |
제품 정보
제품 개요
GJM0335C1E6R8WB01D is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.
- 6.8pF capacitance and ±0.05pF capacitance tolerance
- 0201 (0603 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- Mainly ideal for mobile communication devices and temperature compensation of related modules
기술 사양
6.8pF
GJM Series
125°C
AEC-Q200
25V
± 0.05pF
0201 [0603 Metric]
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
