제품 정보
제품 개요
150199A-01L/960462-03 is a compliant calibration certificate for NI 150199A-01L multifunction I/O device. With compliant calibration, NI calibrates your test and measurement hardware to ensure advanced quality standards. Compliant calibration is performed by a lab that is accredited to and complies with ISO 17025 and ANSI/NCSL Z540-1-1994, respectively. The service also includes an evaluation of measurement uncertainty. Additionally, compliant calibration provides verification of measurement performance, adjustments to device specifications, as well as documentation of "as found" and "as left" measurement data.
기술 사양
Compliant Calibration Certificate
TUK SGACK902S Keystone Coupler
NI 150199A-01L Multifunction I/O Device
No SVHC (10-Jun-2022)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서