더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,310,000 |
제품 정보
제품 개요
781157-01 is a cDAQ-9174 CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronisation, and data transfer between C series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9174 also has four 32-bit general-purpose counters/timers. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analogue input.
- USB interface type
기술 사양
NI CompactDAQ Systems
USB
cDAQ-9174
4
-
Lead (21-Jan-2025)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서