입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,673,530 |
제품 정보
제품 개요
The SWB-2833 is an electromechanical relay matrix card for SwitchBlock systems. Designed for high power, it can operate as an individual relay card or expand in a single carrier or single PXI chassis. You can connect any input to any output, individually or in combination. You can use matrix switches to route signals from oscilloscopes, DMMs, arbitrary waveform generators, and power supplies to various test points on a unit under test (UUT). The primary benefit of matrix switches is simplified wiring—the overall test system can easily and dynamically change the internal connection path without any external manual intervention.
기술 사양
Matrix Module for SwitchBlock
-
Electromechanical
2A
NI PXI Carrier Module for SwitchBlock
To Be Advised
2-Wire 4 x 71
PXI
100VDC
10MHz
SWB-2833
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서