입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,186,866 |
제품 정보
제품 개요
The NI-9881 is a high-speed CANopen interface for developing CANopen applications in LabVIEW software on CompactRIO hardware. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. It was designed for motion-oriented machine control networks, such as handling systems, but now it is used in a variety of applications, including medical equipment, off-road vehicles, maritime electronics, public transportation, and building automation. The NI-9881 can transmit/receive process data objects (PDOs) and service data objects (SDOs) according to CiA-DS 301. The NI-9881 is compatible with only CompactRIO systems.
기술 사양
C Series CANopen Interface Module
1Mbps
-
NI-9881
1 Port
-
CompactRIO Systems
To Be Advised
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서