입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,410,000 |
제품 정보
제품 개요
788384-35WM is a LabWindows™/CVI full includes all the features of the base edition with the addition of advanced signal processing and math functions with memory leak detection. The LabWindows™/CVI ANSI C integrated programming environment helps you create custom engineering applications. You can use it to manage your project, edit and debug source code, build a user interface, and test code output and performance in one streamlined, tabbed workspace. LabWindows/CVI includes tools for advanced debugging, code documentation, and system deployment so you can integrate source code control, requirements, and data management systems. The software also makes it easier to quickly acquire data from GPIB, USB, serial, Ethernet, PXI, VXI, and FPGA instruments using the built-in instrument I/O libraries, built-in instrument drivers, or the two interactive measurement assistants.
- One year annual subscription
- USB format
기술 사양
LabWindows/CVI Software
Subscription
English
NI Test Equipments
To Be Advised
Full
USB
Windows
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서