입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩44,470,000 |
제품 정보
제품 개요
782621-03 is a PXIe-5160 500MHz, 2.5GS/s, 10bit PXI oscilloscope. The PXIe-5160 high-speed oscilloscope device has two or four channels that sample at up to 2.5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 500MHz of analogue bandwidth and flexible measurement configurations. The PXIe-5160 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities. Some options also support CableSense™ technology, which can detect and locate signal path faults, changes, or discontinuities.
- Analog input voltage range from -25V to 25V
- 10bits analogue input resolution
메모
1 year warranty.
기술 사양
PXIe-5160
500MHz
-
PXIe-5160 PXI Oscilloscope
-
4 Channel
2.5GSPS
750ps
1 Year
To Be Advised
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서