입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,480,068 |
제품 정보
제품 개요
866576-02 is a vehicle sound and vibration bundle. It helps you diagnose noise and vibration problem in vehicles. The vehicle sound and vibration bundle includes a CompactDAQ chassis with the NI-9860 C series vehicle multiprotocol interface module and the NI-9234 C series sound and vibration input module. This bundle provides hardware-selectable HS/FD CAN and/or LIN interface through the free NI-XNET driver that helps you measure a wide range of signals related to noise and vibration, including sound pressure level and acceleration. You also can identify potential problems like component failure or structural resonance. Additionally, you can perform high-speed manipulation of hundreds of frames and signals simultaneously with other data acquisitions in the same chassis. The vehicle sound and vibration bundle work with analysis software such as Sound and Vibration Assistant and DIAdem for order tracking, and frequency and time waveform analysis.
메모
1 year warranty.
기술 사양
cDAQ-9174 USB Chassis, NI-9860 C Series Interface Module, NI-9234 C Series Sound/Vibration Input Mod
To Be Advised
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서