페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

더 이상 재고 없음
제품 정보
제조업체NOSHOK
제조업체 부품 번호210002-MMC복사
주문 코드4309724
Product Range210002 Series
기술 데이터 시트
Pneumatic Connection-
Operating Pressure Max6000psi
Flow Rate-
Pneumatic Connection MethodFlange/Flange
Pneumatic Mounting TypeManifold Rail
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range210002 Series
SVHCTo Be Advised
제품 개요
210002-MMC is a 210002 series block & bleed, soft seat needle valve. It combines isolating and venting in a single valve, eliminating the need for tubing and fittings. The block valve isolates the downstream process fluids and the bleed valve exhausts upstream fluids enabling static pressure transmitters, switches or gauges to be removed without disturbing the permanent piping installation. Block valve is located on the left side and the bleed valve is located on top in a 90° orientation, venting is to the right. It also feature a replaceable Delrin® seat, and straight through porting for bidirectional, high capacity flow and easy roddable cleaning.
- Flange-flange connection, 1/4" NPT vent
- Flange-flange, steel valve
- 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- Stem and bonnet threads are rolled for strength and ease of operation
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Colour coded vinyl dust cap for bonnet and stem
- Pressure rating 6,000psi at 200°F, orifice size is 0.187"
기술 사양
Pneumatic Connection
-
Flow Rate
-
Pneumatic Mounting Type
Manifold Rail
Operating Temperature Max
-
Product Range
210002 Series
Operating Pressure Max
6000psi
Pneumatic Connection Method
Flange/Flange
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS 준수:해당 없음
RoHS 프탈레이트 준수:해당 없음
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.000001
