입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,764 |
제품 정보
제품 개요
Freedom development platform for Kinetis® KV1x family 128KB, 64KB, 32KB and 16KB flash MCUs. This low-cost development tool for the Kinetis® V series KV1x MCU family built on the Arm® Cortex®-M0+ processor. Hardware is form-factor compatible with the Arduino™ R3 pin layout providing a broad range of expansion board options. The platform features OpenSDA, the NXP® open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run-control debugging. It is supported by a range of NXP and third-party development software including the Kinetis Motor Suite for rapid development of motor control applications.
- Power selectable 3.3V/1.8V
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Tri-colour user-controllable LEDs
- User controlled push-button switches
- FlexCAN I/O supported
- Thermistor sensor to measuring temperature
- Motor control auxiliary connector
- Mass storage device flash programming interface (no tool installation required to evaluate demo app)
- P&E Debug interface provides run-control debugging and compatibility with IDE tools
기술 사양
NXP
Kinetis - KV1
Cortex-M0+
Freedom Dev Board MKV11Z128VLF7, USB A-to-MicroB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKV11Z128VLF7
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서