| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | FSLBOT복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1893331 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩409,235 |
제품 정보
| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | FSLBOT복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1893331 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | NXP |
| Silicon Core Number | MCF52 |
| Kit Application Type | Sensing - Motion, Vibration, Shock |
| Application Sub Type | - |
| Core Architecture | ColdFire |
| Core Sub-Architecture | ColdFire v2 |
| Silicon Family Name | MCF5225x |
| Kit Contents | Tower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
제품 개요
The FSLBOT is an easy to use mechatronics development and demonstration platform for NXP's Robot Kit operating with the TWR-MECH Board. This toolset allows for the science of combining mechanics, electronics, and software into an integrated system. Experience what the four degrees of freedom bipedal walking robot can do. The TWR-MECH is programmable in C/C++ using CodeWarrior and an on-board open-source BDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the tower system mechatronics board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).
- Metal four degrees of freedom walking biped robot
- Works with accelerometer, magnetometer and touch
- Four PWM controlled RC servo motors
- Expressive face with 12 touch pads, and seven LEDs for user interaction
- Easily add your own sensors and accessories using I²C, SPI, A/D, or GPIO
- Programmable in C/C++ using CodeWarrior
- Supported by Stick OS
애플리케이션
Robotics
목차
TWR-MECH board with a MCF52259 32bit MCU, 4 PWM controlled RC servos, Leg mechanics and associated hardware, Bipedal 4DOF walking robot assembly instructions, User guide document, Quick Start Guide document.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
| Silicon Manufacturer | NXP |
|---|---|
| Kit Application Type | Sensing - Motion, Vibration, Shock |
| Core Architecture | ColdFire |
| Silicon Family Name | MCF5225x |
| Product Range | - |
| Silicon Core Number | MCF52 |
|---|---|
| Application Sub Type | - |
| Core Sub-Architecture | ColdFire v2 |
| Kit Contents | Tower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos |
| SVHC | No SVHC (27-Jun-2024) |
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84715000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | 1.266429 |