더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩286,588 |
제품 정보
제품 개요
MCXW72-LOC is a localization board for MCX W72 Bluetooth channel sounding MCU. This is an IIOT evaluation kit development board for advanced development of the MCXW72 wireless MCU. It offers exhaustive evaluation of the MCX W72’s multiprotocol wireless support for Bluetooth LE, Zigbee, Thread and Matter and CAN connectivity. The MCXW72’s highly sensitive, optimized 2.4GHz radio features is featured with dual antenna diversity via RF switch which can be bypassed to test via SMA RF connection. This localization platform is dedicated to Bluetooth channel sounding ranging solution development with a dedicated on-chip Localization Compute Engine to reduce ranging latency. The board includes an advanced MCU-Link debug probe, Power and low power option, dual CAN transceiver, buttons, switches, LEDs and a MikroE Click connector.
- Pre-programmed with a wireless localization demo
- MCX W72 consisting of a 96MHz Arm Cortex-M33 CPU
- Radio controller based on Arm Cortex-M33 called Narrow Band Unit (NBU)
- Connectivity: CAN, LIN connectivity support, Arduino and mikroBUS shield socket
- Supports all DC-DC configurations
- NXP FXLS8964AF 3D accelerometer (±2g/±4g/±8g) sensor
- Wireless: 2.4 GHz Antenna SMT 5.0 X 2.0 X 1.1 (2450AT42A100)
기술 사양
Localisation Board
Localization Dev Board MCX W72, 1m USB 2.0 Type-C Cable
No SVHC (25-Jun-2025)
IoT Multiprotocol MCU
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서