더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,837 |
| 10+ | ₩18,066 |
| 25+ | ₩16,873 |
| 50+ | ₩15,842 |
| 100+ | ₩15,315 |
| 250+ | ₩14,785 |
제품 정보
제품 개요
MIMX9131CVVXJAA is an i.MX 91 application processor. It delivers an optimized blend of security, features and energy-efficient performance required for the next generation of Linux-based IoT and industrial applications. The i.MX 91 enables developers to quickly create new Linux-based edge devices. Target applications include industrial: HV AC, building safety, building security, circuit breaker, energy metering, EV charging station, heat metering, essential industrial HMI, printing/scanning, smart lighting, smart power socket/light switch, solar photovoltaic (PV) energy generation, medical: ventilator pump, vital signs monitoring, IoT: home control, home security/surveillance, essential connected home HMI, connected home appliances, matter controller/device, robotic appliances, connected soundbar, smart speaker.
- 1x Arm® Cortex-A55 core processing
- 24 bit-per-pixel parallel RGB display interfaces
- 8-bit parallel YUV/RGB camera interfaces
- Linux® OS, Green Hills, QNX, Zephyr operating systems
- 16nm FinFET process
- 1.4GHz A55 frequency
- 2x USB, 2x Ethernet
- Industrial temperature range from -40°C to 105°C
- 11 x 11mm, 0.5mm FCCSP package
기술 사양
i.MX 91 Family i.MX 91xx Series Microprocessors
-
306Pins
900mV
CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB
64 bit
-40°C
-
i.MX 91
1Cores
FCBGA
800mV
1.4GHz
90I/O's
Surface Mount
105°C
i.MX 91xx
No SVHC (07-Nov-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서