더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,355,041 |
제품 정보
제품 개요
MPC5604EKIT is a development kit enabling video Over Ethernet with Qorivva MPC5604E MCU. Using Ethernet for the transmission of video over twisted pair cables allows for the removal of expensive LVDS coaxial cables from next-generation camera systems. The Qorivva MPC5604E MCU enables customers to realize this cost savings, along with a small form factor, but also enables capability to place camera sensors in a range of applications both for the automotive and general markets. To support innovative sensor‑based designs, NXP offers the Qorivva MPC5604EKIT, which includes a camera sensor and image signal processor. The kit provides a complete platform for developing modern camera applications, integrating the MPC5604E MCU with built‑in video compression and Ethernet transmission capability, Ethernet‑based camera software, the Aptina AP0132AT sensor, AP0101 ISP. It also features two Broadcom Ethernet PHYs-BCM89810 for BroadR‑Reach® and BCM5241 for standard 100Mbps networking.
- Qorivva MPC5604E MCU with hardware motion‑JPEG engine
- Broadcom PHYs: BroadR‑Reach® (BCM89810) and 100Mb/s (BCM5241)
- Standard 14‑pin ONCE JTAG debug connector
- PTP (IEEE 1588) for camera synchronization
- Ethernet camera streaming software provided (dev purposes)
- Aptina image sensor AR0132 and Aptina image signal processor AP0101
- Designed for next‑gen camera/Ethernet applications
- Broadcom single-Port MII 10/100BASE-TX transceiver
- S/W for Ethernet-based camera systems: Ethernet Streaming S/W, Camera Application S/W, Autosar RTOS
목차
Qorivva MPC5604E mini development board and Aptina Camera board, Power supply extension cable, Qorivva MPC5604EKIT insert.
기술 사양
Dev Board MPC5604E, AP0132 Image Sensor, AP0101 ISP Daughter Card, Software, Mini Start-up Guide
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서