입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,728 |
| 5+ | ₩32,074 |
제품 정보
제품 개요
P3A9606JK-EVB is a 2-channel translator EV board. Easy to use board with mounted P3A9606JK allowing connections to I²C, I3C or SPI controllers or targets for voltage translation between 0.72 to 1.98V. Typical applications include communication infrastructure (Smart NIC), Mobile (power adapters and chargers), smartphone. P3A9606JK-EVB evaluation board is configured (with jumper settings) to be mated to a CERES motherboard serial expansion bus as a level shifter on the SPMI bus. If needed, P3A9606JK-EVB evaluation board can be bypassed using jumper settings to remove it from the SPMI bus.
- Versatile voltage level translator (Signal in and out with voltage shift)
- Easy set up with DIP switch (Jumpers enables signals and changes voltage)
목차
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
기술 사양
Interface
NXP
-
No SVHC (27-Jun-2024)
Dual Bidirectional I3C/I2C SPI Translator
P3A9606JK
Eval Board P3A9606JK, Quick Start Guide
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서