입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,219,807 |
제품 정보
제품 개요
Three phase reference design and evaluation kit populated with six GD3160 gate drive for IGBT/SiC MOSFET devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing with a PC. The Flex GUI software needs to be installed on the PC, which communicates with the GD3160 via SPI registers, either in daisy chain or standalone configuration. This kit allows the user to configure devices without any software development and conduct SC or double pulse on a single phase. It is compatible with NXP MPC5775B/E-EVB (not included), allowing full motor control using our software examples. The evaluation kit is designed to connect to a compatible footprint of VE-Trac SiC OnSemi module (not included) or any other module with the same pinout.
- 3-Phase Reference Design for VE-Trac™ Drive SiC Module Featuring GD3160
목차
3-Phase Reference Design for VE-Trac™ Drive SiC Module Featuring GD3160, KITGD3160TREVB translator with KL25Z MCU, Micro USB cable, Quick start guide.
기술 사양
NXP
IGBT/SiC Gate Driver
ARM
-
-
GD3160
3-Phase EV Motor Control
Cortex-M0+
Reference Design Board GD3160, PCIe Cable (S32SDEV-CON18), Anti-Static Bag, Quick Start Guide
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서