더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩136,844 |
| 5+ | ₩122,184 |
| 10+ | ₩112,795 |
| 25+ | ₩107,630 |
제품 정보
제품 개요
S32G254AABK1VUCR is a S32G2 processor for vehicle networking. The S32G2 vehicle network processor combines ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration. This S32G2 supports the needs of new vehicle architectures: service-oriented gateways, domain controllers, zonal processors, safety processors and more. The S32G2 vehicle network processors are supported by a broad range of software enablement that is comprised of Reference Software, Standard Software and Premium Software, in addition to support from the S32 Design Studio IDE. Typical applications include automotive access points, automotive data logger, automotive zone controller, domain controllers (firmware over-the-air (FOTA), gateway, in-vehicle networks, safety processors), service-oriented gateway (vehicle computing, zonal gateways).
- Triple Arm Cortex-M7 lockstep cores for real-time applications
- Low Latency Communication Engine (LLCE) for automotive networks acceleration
- Packet Forwarding Engine (PFE) for Ethernet networks acceleration
- Hardware Security Engine (HSE) for secure boot and accelerated security services
- Advanced functional safety hardware and software for ASIL D systems
- 8MB system RAM size
- 400MHz (Cortex-M7), 1000MHz (Cortex-A53) arm core speeds
- 525 FC-PBGA package
- Temperature (TA) range from -40°C to 105°C
기술 사양
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서